
MCQ4409B-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4409B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ4409B-TP |
Description | P-CHANNEL MOSFET,SOP-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Ta) 3.1W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19150 € | 766,00 € |
| 8.000 | 0,17688 € | 1.415,04 € |
| 12.000 | 0,16943 € | 2.033,16 € |
| 20.000 | 0,16105 € | 3.221,00 € |
| 28.000 | 0,16042 € | 4.491,76 € |
| Unit Price without VAT: | 0,19150 € |
|---|---|
| Unit Price with VAT: | 0,22789 € |

