


MCAC90N04-TP | |
|---|---|
DigiKey Part Number | 353-MCAC90N04-TPTR-ND - Tape & Reel (TR) 353-MCAC90N04-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCAC90N04-TP |
Description | MOSFET N-CH 40 90A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 55W Surface Mount DFN5060 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2420 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,47990 € | 47,99 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

