


MCAC80N06Y-TP | |
---|---|
DigiKey Part Number | MCAC80N06Y-TPMSTR-ND - Tape & Reel (TR) MCAC80N06Y-TPMSCT-ND - Cut Tape (CT) MCAC80N06Y-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC80N06Y-TP |
Description | MOSFET N-CH 60 80A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 85W (Tc) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 1,08500 € | 10,85 € |
100 | 0,73750 € | 73,75 € |
500 | 0,58556 € | 292,78 € |
1.000 | 0,53038 € | 530,38 € |
2.000 | 0,49566 € | 991,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,46151 € | 2.307,55 € |
10.000 | 0,44884 € | 4.488,40 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,70170 € |