MCAC60P06-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.485
Unit Price: 2,79000 €
Datasheet
P-Channel 60 V 60A (Tc) 130W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 60A (Tc) 130W Surface Mount DFN5060
8-PowerTDFN
Micro Commercial Components Corporate Video

MCAC60P06-TP

DigiKey Part Number
353-MCAC60P06-TPTR-ND - Tape & Reel (TR)
353-MCAC60P06-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCAC60P06-TP
Description
MOSFET P-CH 60 60A DFN5060
Customer Reference
Detailed Description
P-Channel 60 V 60A (Tc) 130W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5814 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes