


MCAC40P03-TP | |
|---|---|
DigiKey Part Number | 353-MCAC40P03-TPTR-ND - Tape & Reel (TR) 353-MCAC40P03-TPCT-ND - Cut Tape (CT) 353-MCAC40P03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC40P03-TP |
Description | MOSFET P-CH 30 40A DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 40A (Tc) 54W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2718 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,37218 € | 186,09 € |
| 1.000 | 0,33800 € | 338,00 € |
| 2.000 | 0,30924 € | 618,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27810 € | 1.390,50 € |
| 10.000 | 0,25887 € | 2.588,70 € |
| 15.000 | 0,24907 € | 3.736,05 € |
| 25.000 | 0,23807 € | 5.951,75 € |
| 35.000 | 0,23667 € | 8.283,45 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

