


MCAC3D0P03L-TP | |
|---|---|
DigiKey Part Number | 353-MCAC3D0P03L-TPTR-ND - Tape & Reel (TR) 353-MCAC3D0P03L-TPCT-ND - Cut Tape (CT) 353-MCAC3D0P03L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC3D0P03L-TP |
Description | P-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 120A (Tc) 152W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 163 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7259 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 152W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22300 € | 12,23 € |
| 100 | 0,82790 € | 82,79 € |
| 500 | 0,65866 € | 329,33 € |
| 1.000 | 0,60423 € | 604,23 € |
| 2.000 | 0,58331 € | 1.166,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50893 € | 2.544,65 € |
| 10.000 | 0,47835 € | 4.783,50 € |
| 15.000 | 0,47656 € | 7.148,40 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

