


MCAC28P06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC28P06Y-TPTR-ND - Tape & Reel (TR) 353-MCAC28P06Y-TPCT-ND - Cut Tape (CT) 353-MCAC28P06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC28P06Y-TP |
Description | MOSFET P-CH 60 28A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 28A 60W Surface Mount DFN5060 |
Datasheet | Datasheet |
EDA/CAD Models | MCAC28P06Y-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 50mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,50540 € | 50,54 € |
| 500 | 0,39428 € | 197,14 € |
| 1.000 | 0,35852 € | 358,52 € |
| 2.000 | 0,32843 € | 656,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29586 € | 1.479,30 € |
| 10.000 | 0,27573 € | 2.757,30 € |
| 15.000 | 0,26548 € | 3.982,20 € |
| 25.000 | 0,25497 € | 6.374,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


