
MC3541KL3-TP | |
|---|---|
DigiKey Part Number | 353-MC3541KL3-TPTR-ND - Tape & Reel (TR) 353-MC3541KL3-TPCT-ND - Cut Tape (CT) 353-MC3541KL3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3541KL3-TP |
Description | N-CHANNEL MOSFET,DFN1006-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 690mW (Tj) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16.3 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,03246 € | 16,23 € |
| 1.000 | 0,02841 € | 28,41 € |
| 2.000 | 0,02499 € | 49,98 € |
| 5.000 | 0,02126 € | 106,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01896 € | 189,60 € |
| 20.000 | 0,01701 € | 340,20 € |
| 30.000 | 0,01602 € | 480,60 € |
| 50.000 | 0,01490 € | 745,00 € |
| 70.000 | 0,01424 € | 996,80 € |
| 100.000 | 0,01360 € | 1.360,00 € |
| 250.000 | 0,01219 € | 3.047,50 € |
| 500.000 | 0,01131 € | 5.655,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


