Parametric Equivalent

DI0A35N06PGK-AQ | |
|---|---|
DigiKey Part Number | 4878-DI0A35N06PGK-AQTR-ND - Tape & Reel (TR) 4878-DI0A35N06PGK-AQCT-ND - Cut Tape (CT) 4878-DI0A35N06PGK-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI0A35N06PGK-AQ |
Description | MOSFET N-CH 60V 350MA SC-101 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA 223mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DI0A35N06PGK-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 223mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package DFN1006-3 |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI0A35N06PGK | Diotec Semiconductor | 0 | 4878-DI0A35N06PGKTR-ND | 0,02500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07700 € | 7,70 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,04963 € | 49,63 € |
| 2.000 | 0,04396 € | 87,92 € |
| 5.000 | 0,03781 € | 189,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03401 € | 340,10 € |
| 20.000 | 0,03080 € | 616,00 € |
| 30.000 | 0,02916 € | 874,80 € |
| 50.000 | 0,02733 € | 1.366,50 € |
| 70.000 | 0,02624 € | 1.836,80 € |
| 100.000 | 0,02518 € | 2.518,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



