MBR4045PT-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,88843 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,14790 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,88843 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR4045PT-BP

DigiKey Part Number
353-MBR4045PT-BP-ND
Manufacturer
Manufacturer Product Number
MBR4045PT-BP
Description
DIODE ARR SCHOTT 45V 40A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes