
MBR0545L2-TP | |
|---|---|
DigiKey Part Number | 353-MBR0545L2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR0545L2-TP |
Description | SCHOTTKY BARRIER RECTIFIER,DFN1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 500mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01651 € | 165,10 € |
| 20.000 | 0,01600 € | 320,00 € |
| 30.000 | 0,01575 € | 472,50 € |
| 50.000 | 0,01547 € | 773,50 € |
| 70.000 | 0,01530 € | 1.071,00 € |
| 100.000 | 0,01514 € | 1.514,00 € |
| 250.000 | 0,01480 € | 3.700,00 € |
| 500.000 | 0,01460 € | 7.300,00 € |
| Unit Price without VAT: | 0,01651 € |
|---|---|
| Unit Price with VAT: | 0,01965 € |


