


SM5819L2-TP | |
|---|---|
DigiKey Part Number | SM5819L2-TPMSTR-ND - Tape & Reel (TR) SM5819L2-TPMSCT-ND - Cut Tape (CT) SM5819L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5819L2-TP |
Description | DIODE SCHOTTKY 40V 1A 2DFN1006 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
EDA/CAD Models | SM5819L2-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 40 V | |
Capacitance @ Vr, F | 90pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,06702 € | 33,51 € |
| 1.000 | 0,05917 € | 59,17 € |
| 2.000 | 0,05255 € | 105,10 € |
| 5.000 | 0,04535 € | 226,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04090 € | 409,00 € |
| 20.000 | 0,03715 € | 743,00 € |
| 30.000 | 0,03523 € | 1.056,90 € |
| 50.000 | 0,03309 € | 1.654,50 € |
| 70.000 | 0,03181 € | 2.226,70 € |
| 100.000 | 0,03057 € | 3.057,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











