
FZT560-TP | |
|---|---|
DigiKey Part Number | 353-FZT560-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT560-TP |
Description | PNP TRANSISTOR,SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 500 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06236 € | 155,90 € |
| 5.000 | 0,06024 € | 301,20 € |
| 7.500 | 0,05918 € | 443,85 € |
| 12.500 | 0,05801 € | 725,12 € |
| 17.500 | 0,05732 € | 1.003,10 € |
| 25.000 | 0,05666 € | 1.416,50 € |
| 62.500 | 0,05524 € | 3.452,50 € |
| 125.000 | 0,05438 € | 6.797,50 € |
| Unit Price without VAT: | 0,06236 € |
|---|---|
| Unit Price with VAT: | 0,07421 € |

