
FMMT5350Z-TP | |
|---|---|
DigiKey Part Number | 353-FMMT5350Z-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT5350Z-TP |
Description | MEDIUM POWER BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06860 € | 171,50 € |
| 5.000 | 0,06630 € | 331,50 € |
| 7.500 | 0,06515 € | 488,62 € |
| 12.500 | 0,06388 € | 798,50 € |
| 17.500 | 0,06314 € | 1.104,95 € |
| 25.000 | 0,06242 € | 1.560,50 € |
| 62.500 | 0,06088 € | 3.805,00 € |
| 125.000 | 0,05996 € | 7.495,00 € |
| Unit Price without VAT: | 0,06860 € |
|---|---|
| Unit Price with VAT: | 0,08163 € |

