
FMMT306PZ-TP | |
|---|---|
DigiKey Part Number | 353-FMMT306PZ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT306PZ-TP |
Description | MEDIUM POWER BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4.1 A 100MHz 500 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10935 € | 273,38 € |
| 5.000 | 0,10598 € | 529,90 € |
| 7.500 | 0,10429 € | 782,17 € |
| 12.500 | 0,10241 € | 1.280,12 € |
| 17.500 | 0,10132 € | 1.773,10 € |
| 25.000 | 0,10027 € | 2.506,75 € |
| 62.500 | 0,09800 € | 6.125,00 € |
| Unit Price without VAT: | 0,10935 € |
|---|---|
| Unit Price with VAT: | 0,13013 € |

