ESDLC0544P5-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,19975 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 54.419
Unit Price: 0,86000 €
Datasheet
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLC0544P5-TP

DigiKey Part Number
353-ESDLC0544P5-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDLC0544P5-TP
Description
TVS DIODE 6VWM 25VC DFN251010
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes