Similar

ESDSLC0534DFN10-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC0534DFN10-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC0534DFN10-TP |
Description | TVS DIODE 5VWM 15VC 10DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19975 € | 599,25 € |
| 6.000 | 0,18390 € | 1.103,40 € |
| 9.000 | 0,17583 € | 1.582,47 € |
| 15.000 | 0,16676 € | 2.501,40 € |
| 21.000 | 0,16139 € | 3.389,19 € |
| 30.000 | 0,16136 € | 4.840,80 € |
| Unit Price without VAT: | 0,19975 € |
|---|---|
| Unit Price with VAT: | 0,23770 € |


