Similar
Similar
Similar
Similar
Similar



ESD5V0D9-TP | |
|---|---|
DigiKey Part Number | ESD5V0D9-TPMSTR-ND - Tape & Reel (TR) ESD5V0D9-TPMSCT-ND - Cut Tape (CT) ESD5V0D9-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0D9-TP |
Description | TVS DIODE 5VWM 11VC SOD923 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05913 € | 473,04 € |
| 16.000 | 0,05397 € | 863,52 € |
| 24.000 | 0,05134 € | 1.232,16 € |
| 40.000 | 0,04839 € | 1.935,60 € |
| 56.000 | 0,04664 € | 2.611,84 € |
| 80.000 | 0,04494 € | 3.595,20 € |
| 200.000 | 0,04303 € | 8.606,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




