
ESD9P5.0ST5G | |
|---|---|
DigiKey Part Number | ESD9P5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9P5.0ST5GOSCT-ND - Cut Tape (CT) ESD9P5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9P5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9P5.0ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13050 € | 13,05 € |
| 500 | 0,09684 € | 48,42 € |
| 1.000 | 0,08596 € | 85,96 € |
| 2.000 | 0,07679 € | 153,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05792 € | 463,36 € |
| 16.000 | 0,05285 € | 845,60 € |
| 24.000 | 0,05026 € | 1.206,24 € |
| 40.000 | 0,04736 € | 1.894,40 € |
| 56.000 | 0,04564 € | 2.555,84 € |
| 80.000 | 0,04397 € | 3.517,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |







