ES2DHE3-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,09634 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 40.095
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 702
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10.859
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 921
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05868 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19.826
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA

ES2DHE3-LTP

DigiKey Part Number
353-ES2DHE3-LTP-ND
Manufacturer
Manufacturer Product Number
ES2DHE3-LTP
Description
DIODE STANDARD 200V 2A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,08826 €441,30 €
Unit Price without VAT:0,08826 €
Unit Price with VAT:0,10503 €