Parametric Equivalent

AES2DF-HF | |
|---|---|
DigiKey Part Number | 641-AES2DF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES2DF-HF |
Description | DIODE STANDARD 200V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D | SMC Diode Solutions | 154.601 | 1655-ES2DCT-ND | 0,34000 € | Parametric Equivalent |
| ES2D_R1_00001 | Panjit International Inc. | 702 | 3757-ES2D_R1_00001CT-ND | 0,31000 € | Parametric Equivalent |
| ES2DA | Taiwan Semiconductor Corporation | 10.814 | 1801-ES2DACT-ND | 0,48000 € | Parametric Equivalent |
| ES2DA R3G | Taiwan Semiconductor Corporation | 921 | ES2DAR3GCT-ND | 0,68000 € | Parametric Equivalent |
| ES2DA-T | Taiwan Semiconductor Corporation | 0 | 1801-ES2DA-TTR-ND | 0,05795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09784 € | 978,40 € |
| Unit Price without VAT: | 0,09784 € |
|---|---|
| Unit Price with VAT: | 0,11643 € |




