ES1GE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 14.120
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.952
Unit Price: 0,39000 €

Similar


Comchip Technology
In Stock: 88.595
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 52.917
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.049
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 36.881
Unit Price: 0,49000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.692
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 95.772
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 67.947
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.225
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.384
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (SMAE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (SMAE)
Micro Commercial Components Corporate Video

ES1GE-TP

DigiKey Part Number
ES1GE-TPMSCT-ND - Cut Tape (CT)
ES1GE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1GE-TP
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes