DR754-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 4.244
Unit Price: 0,77000 €
Datasheet
Diode 400 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 6A Through Hole R-6
Micro Commercial Components Corporate Video

DR754-TP

DigiKey Part Number
DR754-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR754-TP
Description
DIODE STANDARD 400V 6A R6
Customer Reference
Detailed Description
Diode 400 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,29606 €148,03 €
1.0000,26810 €268,10 €
1.5000,25385 €380,78 €
2.5000,23783 €594,58 €
3.5000,22834 €799,19 €
5.0000,21911 €1.095,55 €
12.5000,19886 €2.485,75 €
25.0000,19364 €4.841,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29606 €
Unit Price with VAT:0,35231 €