Diode 400 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 6A Through Hole P600
6A4-G

6A04-G

DigiKey Part Number
641-1317-1-ND - Cut Tape (CT)
641-1317-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6A04-G
Description
DIODE STANDARD 400V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
6A04-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
P600
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51100 €5,11 €
1000,33200 €33,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,23572 €117,86 €
1.0000,21264 €212,64 €
1.5000,20087 €301,31 €
2.5000,18763 €469,07 €
3.5000,17979 €629,26 €
5.0000,17216 €860,80 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €