


DL5253B-TP | |
|---|---|
DigiKey Part Number | 1505-DL5253B-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL5253B-TP |
Description | DIODE ZENER 25V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DL5253B-TP | MCC (Micro Commercial Components) | 2.500 | 1505-DL5253B-TPTR-CHP | 0,05376 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05376 € | 134,40 € |
| Unit Price without VAT: | 0,05376 € |
|---|---|
| Unit Price with VAT: | 0,06397 € |

