


BC858BWHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC858BWHE3-TPTR-ND - Tape & Reel (TR) 353-BC858BWHE3-TPCT-ND - Cut Tape (CT) 353-BC858BWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BWHE3-TP |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05236 € | 26,18 € |
| 1.000 | 0,04608 € | 46,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03808 € | 114,24 € |
| 6.000 | 0,03404 € | 204,24 € |
| 9.000 | 0,03197 € | 287,73 € |
| 15.000 | 0,02965 € | 444,75 € |
| 21.000 | 0,02828 € | 593,88 € |
| 30.000 | 0,02694 € | 808,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

