


BZT52C9V1-TP | |
|---|---|
DigiKey Part Number | BZT52C9V1-TPMSTR-ND - Tape & Reel (TR) BZT52C9V1-TPMSCT-ND - Cut Tape (CT) BZT52C9V1-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-TP |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,02964 € | 14,82 € |
| 1.000 | 0,02590 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02110 € | 63,30 € |
| 6.000 | 0,01868 € | 112,08 € |
| 9.000 | 0,01744 € | 156,96 € |
| 15.000 | 0,01605 € | 240,75 € |
| 21.000 | 0,01522 € | 319,62 € |
| 30.000 | 0,01441 € | 432,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |







