Similar
Similar
Similar
Similar
Similar



BZT52C5V6T-TP | |
|---|---|
DigiKey Part Number | BZT52C5V6T-TPMSTR-ND - Tape & Reel (TR) BZT52C5V6T-TPMSCT-ND - Cut Tape (CT) BZT52C5V6T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6T-TP |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03448 € | 17,24 € |
| 1.000 | 0,03019 € | 30,19 € |
| 2.000 | 0,02655 € | 53,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02089 € | 167,12 € |
| 16.000 | 0,01871 € | 299,36 € |
| 24.000 | 0,01759 € | 422,16 € |
| 40.000 | 0,01634 € | 653,60 € |
| 56.000 | 0,01559 € | 873,04 € |
| 80.000 | 0,01487 € | 1.189,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





