BZT52C5V6L3P-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03531 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03659 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 30.729
Unit Price: 0,15000 €
Datasheet
Zener Diode 5.6 V 100 mW ±7.14% Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V6L3P-TP

DigiKey Part Number
353-BZT52C5V6L3P-TP-ND
Manufacturer
Manufacturer Product Number
BZT52C5V6L3P-TP
Description
DIODE ZENER 5.6V 100MW 2-DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 100 mW ±7.14% Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
100 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-DFN1006
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,03271 €327,10 €
Unit Price without VAT:0,03271 €
Unit Price with VAT:0,03892 €