Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS52C5V6M1Q_R1_00501

DigiKey Part Number
3757-PZS52C5V6M1Q_R1_00501TR-ND - Tape & Reel (TR)
3757-PZS52C5V6M1Q_R1_00501CT-ND - Cut Tape (CT)
3757-PZS52C5V6M1Q_R1_00501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS52C5V6M1Q_R1_00501
Description
DIODE ZENER 5.6V 250MW DFN1006
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05670 €5,67 €
5000,04118 €20,59 €
1.0000,03612 €36,12 €
2.0000,03184 €63,68 €
5.0000,02719 €135,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02431 €243,10 €
20.0000,02188 €437,60 €
30.0000,02064 €619,20 €
50.0000,01925 €962,50 €
70.0000,01842 €1.289,40 €
100.0000,01762 €1.762,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €