Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52C4V7T-T3P | |
|---|---|
DigiKey Part Number | 353-BZT52C4V7T-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7T-T3P |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03437 € | 103,11 € |
| 6.000 | 0,03070 € | 184,20 € |
| 9.000 | 0,02882 € | 259,38 € |
| 15.000 | 0,02671 € | 400,65 € |
| 21.000 | 0,02547 € | 534,87 € |
| 30.000 | 0,02425 € | 727,50 € |
| 75.000 | 0,02158 € | 1.618,50 € |
| 150.000 | 0,01993 € | 2.989,50 € |
| 300.000 | 0,01854 € | 5.562,00 € |
| Unit Price without VAT: | 0,03437 € |
|---|---|
| Unit Price with VAT: | 0,04090 € |





