Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM5Z4V7 | |
|---|---|
DigiKey Part Number | 4878-MM5Z4V7-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7 |
Description | DIODE ZENER 4.7V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z4V7 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V7KTR-ND | 0,03838 € | Parametric Equivalent |
| BZT52C4V7K RKG | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V7KRKGCT-ND | 0,20000 € | Parametric Equivalent |
| BZX585-B4V7-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B4V7-QXTR-ND | 0,00000 € | Parametric Equivalent |
| BZX585-C4V7-QF | Nexperia USA Inc. | 0 | 1727-BZX585-C4V7-QFCT-ND | 0,00000 € | Parametric Equivalent |
| BZX585-C4V7-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C4V7-QXTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02740 € | 109,60 € |
| Unit Price without VAT: | 0,02740 € |
|---|---|
| Unit Price with VAT: | 0,03261 € |



