Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C2V4-TP | |
|---|---|
DigiKey Part Number | BZT52C2V4-TPMSTR-ND - Tape & Reel (TR) BZT52C2V4-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-TP |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06403 € | 192,09 € |
| 6.000 | 0,05778 € | 346,68 € |
| 9.000 | 0,05460 € | 491,40 € |
| 15.000 | 0,05101 € | 765,15 € |
| 21.000 | 0,04889 € | 1.026,69 € |
| 30.000 | 0,04683 € | 1.404,90 € |
| 75.000 | 0,04230 € | 3.172,50 € |
| 150.000 | 0,03980 € | 5.970,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




