Parametric Equivalent

BZT52C12L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C12L3PHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C12L3PHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±5.42% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03614 € | 361,40 € |
| 20.000 | 0,03280 € | 656,00 € |
| 30.000 | 0,03110 € | 933,00 € |
| 50.000 | 0,02919 € | 1.459,50 € |
| 70.000 | 0,02806 € | 1.964,20 € |
| 100.000 | 0,02696 € | 2.696,00 € |
| 250.000 | 0,02455 € | 6.137,50 € |
| Unit Price without VAT: | 0,03614 € |
|---|---|
| Unit Price with VAT: | 0,04301 € |


