
PZS52C12M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C12M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C12M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C12M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C12M1Q_R1_00501 |
Description | DIODE ZENER 12V 250MW DFN1006-2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03567 € | 35,67 € |
| 2.000 | 0,03145 € | 62,90 € |
| 5.000 | 0,02686 € | 134,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02401 € | 240,10 € |
| 20.000 | 0,02161 € | 432,20 € |
| 30.000 | 0,02038 € | 611,40 € |
| 50.000 | 0,01901 € | 950,50 € |
| 70.000 | 0,01819 € | 1.273,30 € |
| 100.000 | 0,01740 € | 1.740,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

