Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B62-TP | |
|---|---|
DigiKey Part Number | BZT52B62-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B62-TP |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02830 € | 84,90 € |
| 6.000 | 0,02519 € | 151,14 € |
| 9.000 | 0,02360 € | 212,40 € |
| 15.000 | 0,02182 € | 327,30 € |
| 21.000 | 0,02076 € | 435,96 € |
| 30.000 | 0,01973 € | 591,90 € |
| 75.000 | 0,01747 € | 1.310,25 € |
| 150.000 | 0,01607 € | 2.410,50 € |
| 300.000 | 0,01489 € | 4.467,00 € |
| Unit Price without VAT: | 0,02830 € |
|---|---|
| Unit Price with VAT: | 0,03368 € |



