
BZT52B30HE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52B30HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B30HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30HE3-TP |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11900 € | 1,19 € |
100 | 0,07370 € | 7,37 € |
500 | 0,05394 € | 26,97 € |
1.000 | 0,04753 € | 47,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03935 € | 118,05 € |
6.000 | 0,03522 € | 211,32 € |
9.000 | 0,03311 € | 297,99 € |
15.000 | 0,03074 € | 461,10 € |
21.000 | 0,02934 € | 616,14 € |
30.000 | 0,02797 € | 839,10 € |
75.000 | 0,02497 € | 1.872,75 € |
150.000 | 0,02311 € | 3.466,50 € |
300.000 | 0,02156 € | 6.468,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |