BC869-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10492 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,54000 €

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,17650 €

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,17650 €
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC869-TP

DigiKey Part Number
353-BC869-TP-ND
Manufacturer
Manufacturer Product Number
BC869-TP
Description
TRANS PNP 20V 1A SOT-89
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 1V
Power - Max
500 mW
Frequency - Transition
40MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,19598 €195,98 €
Unit Price without VAT:0,19598 €
Unit Price with VAT:0,23322 €