


BC858AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC858AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858AHE3-TP |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03735 € | 112,05 € |
| 6.000 | 0,03318 € | 199,08 € |
| 9.000 | 0,03105 € | 279,45 € |
| 15.000 | 0,02867 € | 430,05 € |
| 21.000 | 0,02727 € | 572,67 € |
| 30.000 | 0,02590 € | 777,00 € |
| 75.000 | 0,02292 € | 1.719,00 € |
| 150.000 | 0,02108 € | 3.162,00 € |
| 300.000 | 0,01955 € | 5.865,00 € |
| Unit Price without VAT: | 0,03735 € |
|---|---|
| Unit Price with VAT: | 0,04445 € |

