Parametric Equivalent
Parametric Equivalent



BC857S-TPQ2 | |
|---|---|
DigiKey Part Number | 353-BC857S-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857S-TPQ2 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 45V 200mA 200MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05137 € | 154,11 € |
| 6.000 | 0,04618 € | 277,08 € |
| 9.000 | 0,04354 € | 391,86 € |
| 15.000 | 0,04056 € | 608,40 € |
| 21.000 | 0,03880 € | 814,80 € |
| 30.000 | 0,03708 € | 1.112,40 € |
| 75.000 | 0,03332 € | 2.499,00 € |
| 150.000 | 0,03099 € | 4.648,50 € |
| Unit Price without VAT: | 0,05137 € |
|---|---|
| Unit Price with VAT: | 0,06113 € |


