Parametric Equivalent
Parametric Equivalent



BC857S-13P | |
|---|---|
DigiKey Part Number | 353-BC857S-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857S-13P |
Description | TRANS 2PNP 45V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 45V 200mA 200MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04236 € | 423,60 € |
| 20.000 | 0,03856 € | 771,20 € |
| 30.000 | 0,03662 € | 1.098,60 € |
| 50.000 | 0,03444 € | 1.722,00 € |
| 70.000 | 0,03316 € | 2.321,20 € |
| 100.000 | 0,03190 € | 3.190,00 € |
| 250.000 | 0,02975 € | 7.437,50 € |
| Unit Price without VAT: | 0,04236 € |
|---|---|
| Unit Price with VAT: | 0,05041 € |


