BC857CW-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01694 €
Datasheet

Similar


Infineon Technologies
In Stock: 68.537
Unit Price: 0,05164 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.240
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,03880 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04847 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.210
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.985
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
SOT 323

BC857CW-TP

DigiKey Part Number
353-BC857CW-TP-ND
Manufacturer
Manufacturer Product Number
BC857CW-TP
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03159 €94,77 €
Unit Price without VAT:0,03159 €
Unit Price with VAT:0,03759 €