BC856BW-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: 0,11000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 861
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 2.351
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.570
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BC856BW-TP

DigiKey Part Number
BC856BW-TPMSTR-ND - Tape & Reel (TR)
BC856BW-TPMSCT-ND - Cut Tape (CT)
BC856BW-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BW-TP
Description
TRANS PNP 65V 0.1A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
1000,06000 €6,00 €
5000,04364 €21,82 €
1.0000,03836 €38,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03159 €94,77 €
6.0000,02817 €169,02 €
9.0000,02643 €237,87 €
15.0000,02446 €366,90 €
21.0000,02330 €489,30 €
30.0000,02217 €665,10 €
75.0000,01968 €1.476,00 €
150.0000,01814 €2.721,00 €
300.0000,01685 €5.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €