


BC856BT-TP | |
|---|---|
DigiKey Part Number | 353-BC856BT-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | BC856BT-TP |
Description | PNP TRANSISTORS,SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02792 € | 83,76 € |
| 6.000 | 0,02688 € | 161,28 € |
| 9.000 | 0,02636 € | 237,24 € |
| 15.000 | 0,02579 € | 386,85 € |
| 21.000 | 0,02545 € | 534,45 € |
| 30.000 | 0,02512 € | 753,60 € |
| 75.000 | 0,02443 € | 1.832,25 € |
| 150.000 | 0,02400 € | 3.600,00 € |
| 300.000 | 0,02366 € | 7.098,00 € |
| Unit Price without VAT: | 0,02792 € |
|---|---|
| Unit Price with VAT: | 0,03322 € |

