Upgrade
Upgrade
Similar
Similar
Similar
Similar




BC846BW-TP | |
|---|---|
DigiKey Part Number | BC846BW-TPMSTR-ND - Tape & Reel (TR) BC846BW-TPMSCT-ND - Cut Tape (CT) BC846BW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-TP |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04570 € | 22,85 € |
| 1.000 | 0,04016 € | 40,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03307 € | 99,21 € |
| 6.000 | 0,02949 € | 176,94 € |
| 9.000 | 0,02767 € | 249,03 € |
| 15.000 | 0,02561 € | 384,15 € |
| 21.000 | 0,02439 € | 512,19 € |
| 30.000 | 0,02320 € | 696,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




