


BAV103-TP | |
|---|---|
DigiKey Part Number | BAV103TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV103-TP |
Description | DIODE STD 200V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07005 € | 175,12 € |
| 5.000 | 0,06316 € | 315,80 € |
| 7.500 | 0,05965 € | 447,38 € |
| 12.500 | 0,05570 € | 696,25 € |
| 17.500 | 0,05337 € | 933,98 € |
| 25.000 | 0,05109 € | 1.277,25 € |
| 62.500 | 0,04610 € | 2.881,25 € |
| 125.000 | 0,04303 € | 5.378,75 € |
| Unit Price without VAT: | 0,07005 € |
|---|---|
| Unit Price with VAT: | 0,08336 € |

