
BAV103 | |
|---|---|
DigiKey Part Number | BAV103FSTR-ND - Tape & Reel (TR) BAV103FSCT-ND - Cut Tape (CT) BAV103FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103 |
Description | DIODE STANDARD 200V 200MA SOD80 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | BAV103 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05532 € | 27,66 € |
| 1.000 | 0,04872 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03847 € | 96,17 € |
| 5.000 | 0,03434 € | 171,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











