


BAS70HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAS70HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70HQ-TP |
Description | SCHOTTKY BARRIER DIODE,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04308 € | 129,24 € |
| 6.000 | 0,04159 € | 249,54 € |
| 9.000 | 0,04084 € | 367,56 € |
| 15.000 | 0,04001 € | 600,15 € |
| 21.000 | 0,03952 € | 829,92 € |
| 30.000 | 0,03906 € | 1.171,80 € |
| 75.000 | 0,03806 € | 2.854,50 € |
| 150.000 | 0,03745 € | 5.617,50 € |
| Unit Price without VAT: | 0,04308 € |
|---|---|
| Unit Price with VAT: | 0,05127 € |



