
BAS70-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS70-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-AQ |
Description | BAS70-AQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-AQ Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 70 V | Mounting Type |
Current - Average Rectified (Io) 70mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Supplier Device Package SOT-23-3 (TO-236) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70 | Diotec Semiconductor | 3.145 | 4878-BAS70CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03248 € | 97,44 € |
| 6.000 | 0,02898 € | 173,88 € |
| 9.000 | 0,02720 € | 244,80 € |
| 15.000 | 0,02519 € | 377,85 € |
| 21.000 | 0,02400 € | 504,00 € |
| 30.000 | 0,02284 € | 685,20 € |
| Unit Price without VAT: | 0,03248 € |
|---|---|
| Unit Price with VAT: | 0,03865 € |


