Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAS316HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS316HE3-TPTR-ND - Tape & Reel (TR) 353-BAS316HE3-TPCT-ND - Cut Tape (CT) 353-BAS316HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316HE3-TP |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04714 € | 23,57 € |
| 1.000 | 0,04143 € | 41,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03412 € | 102,36 € |
| 6.000 | 0,03043 € | 182,58 € |
| 9.000 | 0,02854 € | 256,86 € |
| 15.000 | 0,02642 € | 396,30 € |
| 21.000 | 0,02516 € | 528,36 € |
| 30.000 | 0,02394 € | 718,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






